DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1J

DigiKey Part Number
13-ES1JTR-ND - Tape & Reel (TR)
13-ES1JCT-ND - Cut Tape (CT)
13-ES1JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,00000 Kč5,00 Kč
103,12500 Kč31,25 Kč
1001,93720 Kč193,72 Kč
5001,42144 Kč710,72 Kč
1 0001,22585 Kč1 225,85 Kč
2 0001,11243 Kč2 224,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,95897 Kč4 794,85 Kč
10 0000,81237 Kč8 123,70 Kč
15 0000,77471 Kč11 620,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,00000 Kč
Unit Price with VAT:6,05000 Kč