
ES1J-HF | |
|---|---|
DigiKey Part Number | 641-ES1J-HFTR-ND - Tape & Reel (TR) 641-ES1J-HFCT-ND - Cut Tape (CT) 641-ES1J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1J-HF |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 4,99900 Kč | 49,99 Kč |
| 100 | 3,14950 Kč | 314,95 Kč |
| 500 | 2,34338 Kč | 1 171,69 Kč |
| 1 000 | 2,02530 Kč | 2 025,30 Kč |
| 2 000 | 1,86304 Kč | 3 726,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47268 Kč | 7 363,40 Kč |
| 10 000 | 1,24980 Kč | 12 498,00 Kč |
| 15 000 | 1,21876 Kč | 18 281,40 Kč |
| 25 000 | 1,12300 Kč | 28 075,00 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

