DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1J_R1_00001

DigiKey Part Number
3757-ES1J_R1_00001TR-ND - Tape & Reel (TR)
3757-ES1J_R1_00001CT-ND - Cut Tape (CT)
3757-ES1J_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1J_R1_00001
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
7pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,22800 Kč42,28 Kč
1002,65370 Kč265,37 Kč
5001,96344 Kč981,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,28001 Kč2 304,02 Kč
3 6001,15728 Kč4 166,21 Kč
5 4001,11822 Kč6 038,39 Kč
9 0001,07860 Kč9 707,40 Kč
12 6001,05281 Kč13 265,41 Kč
18 0001,04884 Kč18 879,12 Kč
45 0001,01194 Kč45 537,30 Kč
90 0000,94516 Kč85 064,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč