Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ES1J_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ES1J_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES1J_R2_00001 |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,98654 Kč | 7 399,05 Kč |
| 15 000 | 0,89388 Kč | 13 408,20 Kč |
| 22 500 | 0,84663 Kč | 19 049,17 Kč |
| 37 500 | 0,79352 Kč | 29 757,00 Kč |
| 52 500 | 0,76206 Kč | 40 008,15 Kč |
| 75 000 | 0,73148 Kč | 54 861,00 Kč |
| 187 500 | 0,66436 Kč | 124 567,50 Kč |
| Unit Price without VAT: | 0,98654 Kč |
|---|---|
| Unit Price with VAT: | 1,19371 Kč |










