AES1J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 6 287
Unit Price: 8,12000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 39 043
Unit Price: 3,96000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 14 782
Unit Price: 7,08000 Kč
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 8 530
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 109 502
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20 000
Unit Price: 1,63724 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 989
Unit Price: 5,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,19259 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 553
Unit Price: 6,87000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,98767 Kč

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 12 550
Unit Price: 8,96000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 6,87000 Kč
Datasheet
TV04A540JB-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TV04A540JB-G
DO-214AC, SMA

AES1J-HF

DigiKey Part Number
641-AES1J-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AES1J-HF
Description
DIODE STANDARD 600V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,21831 Kč11 091,55 Kč
10 0002,02803 Kč20 280,30 Kč
15 0001,93107 Kč28 966,05 Kč
25 0001,82211 Kč45 552,75 Kč
35 0001,75758 Kč61 515,30 Kč
50 0001,69487 Kč84 743,50 Kč
125 0001,64687 Kč205 858,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,21831 Kč
Unit Price with VAT:2,68416 Kč