BZX84C27_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 3 000
Unit Price: 0,65000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 730
Unit Price: 0,57000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 750
Unit Price: 0,43000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3 000
Unit Price: 2,48000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 61 867
Unit Price: 0,54000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 64 276
Unit Price: 0,14363 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,47000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29 092
Unit Price: 1,51000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19166 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18689 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19744 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 5 143
Unit Price: 0,75000 Kč
Datasheet
Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C27_R1_00001

DigiKey Part Number
3757-BZX84C27_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX84C27_R1_00001CT-ND - Cut Tape (CT)
3757-BZX84C27_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C27_R1_00001
Description
DIODE ZENER 27V 410MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,61174 Kč1 835,22 Kč
6 0000,54350 Kč3 261,00 Kč
9 0000,50866 Kč4 577,94 Kč
15 0000,46946 Kč7 041,90 Kč
21 0000,44621 Kč9 370,41 Kč
30 0000,42360 Kč12 708,00 Kč
75 0000,37392 Kč28 044,00 Kč
150 0000,34321 Kč51 481,50 Kč
300 0000,31737 Kč95 211,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč