BZX84B27-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 29 092
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,12077 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,15455 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51249 Kč
Datasheet

Similar


onsemi
In Stock: 5 143
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 962
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 1 187
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 193
Unit Price: 3,78000 Kč
Datasheet

Similar


onsemi
In Stock: 2 995
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 5 455
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 328
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 8 709
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5 045
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 27 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B27-G3-08

DigiKey Part Number
BZX84B27-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B27-G3-08
Description
DIODE ZENER 27V 300MW SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B27-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,09290 Kč16 393,50 Kč
30 0001,00094 Kč30 028,20 Kč
45 0000,95408 Kč42 933,60 Kč
75 0000,90141 Kč67 605,75 Kč
105 0000,87024 Kč91 375,20 Kč
150 0000,83992 Kč125 988,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09290 Kč
Unit Price with VAT:1,32241 Kč