
CMPZ5254B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5254BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZ5254BTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZ5254BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZ5254B TR PBFREE |
Description | DIODE ZENER 27V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 100 | 6,29730 Kč | 629,73 Kč |
| 500 | 4,78376 Kč | 2 391,88 Kč |
| 1 000 | 4,29577 Kč | 4 295,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,67486 Kč | 11 024,58 Kč |
| 6 000 | 3,36206 Kč | 20 172,36 Kč |
| 9 000 | 3,20266 Kč | 28 823,94 Kč |
| 15 000 | 3,02353 Kč | 45 352,95 Kč |
| 21 000 | 2,91745 Kč | 61 266,45 Kč |
| 30 000 | 2,81436 Kč | 84 430,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

