
BZX84B27-E3-08 | |
|---|---|
DigiKey Part Number | BZX84B27-E3-08GITR-ND - Tape & Reel (TR) BZX84B27-E3-08GICT-ND - Cut Tape (CT) BZX84B27-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B27-E3-08 |
Description | DIODE ZENER 27V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 100 | 3,40380 Kč | 340,38 Kč |
| 500 | 2,53194 Kč | 1 265,97 Kč |
| 1 000 | 2,25015 Kč | 2 250,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89101 Kč | 5 673,03 Kč |
| 6 000 | 1,70990 Kč | 10 259,40 Kč |
| 9 000 | 1,61755 Kč | 14 557,95 Kč |
| 15 000 | 1,51370 Kč | 22 705,50 Kč |
| 21 000 | 1,45220 Kč | 30 496,20 Kč |
| 30 000 | 1,39241 Kč | 41 772,30 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

