
BZX84B27LT1G | |
|---|---|
DigiKey Part Number | BZX84B27LT1GOSTR-ND - Tape & Reel (TR) BZX84B27LT1GOSCT-ND - Cut Tape (CT) BZX84B27LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B27LT1G |
Description | DIODE ZENER 27V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B27LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 500 | 1,24056 Kč | 620,28 Kč |
| 1 000 | 1,09106 Kč | 1 091,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83362 Kč | 2 500,86 Kč |
| 6 000 | 0,74434 Kč | 4 466,04 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


