
BZX84C27-AU_R1_000A1 | |
|---|---|
DigiKey Part Number  | 3757-BZX84C27-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C27-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C27-AU_R1_000A1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX84C27-AU_R1_000A1  | 
Description  | DIODE ZENER 27V 410MW SOT23  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 27 V 410 mW ±5% Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 410 mW  | |
Impedance (Max) (Zzt)  | 80 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 18.9 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOT-23  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,50344 Kč | 1 510,32 Kč | 
| 6 000 | 0,44601 Kč | 2 676,06 Kč | 
| 9 000 | 0,41670 Kč | 3 750,30 Kč | 
| 15 000 | 0,38368 Kč | 5 755,20 Kč | 
| 21 000 | 0,36411 Kč | 7 646,31 Kč | 
| 30 000 | 0,34505 Kč | 10 351,50 Kč | 
| 75 000 | 0,30320 Kč | 22 740,00 Kč | 
| 150 000 | 0,27731 Kč | 41 596,50 Kč | 
| 300 000 | 0,25553 Kč | 76 659,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč | 
| 10 | 2,28900 Kč | 22,89 Kč | 
| 100 | 1,40650 Kč | 140,65 Kč | 
| 500 | 1,02408 Kč | 512,04 Kč | 
| 1 000 | 0,89924 Kč | 899,24 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč | 
| 10 | 1,68500 Kč | 16,85 Kč | 
| 100 | 0,87390 Kč | 87,39 Kč | 
| 500 | 0,82184 Kč | 410,92 Kč | 
| 1 000 | 0,76982 Kč | 769,82 Kč | 
| Unit Price without VAT: | 2,50000 Kč | 
|---|---|
| Unit Price with VAT: | 3,02500 Kč | 

