Similar
Similar
Similar
Similar
Similar

BZX84-B27,235 | |
|---|---|
DigiKey Part Number | 1727-8502-2-ND - Tape & Reel (TR) 1727-8502-1-ND - Cut Tape (CT) 1727-8502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B27,235 |
Description | DIODE ZENER 27V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B27,235 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B27-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B27-TP-ND | 0,51249 Kč | Similar |
| BZX84B27LT1G | onsemi | 5 143 | BZX84B27LT1GOSCT-ND | 4,41000 Kč | Similar |
| BZX84C27VDBZR | Texas Instruments | 2 450 | 296-BZX84C27VDBZRCT-ND | 6,93000 Kč | Similar |
| SZBZX84B27LT1G | onsemi | 2 995 | 488-SZBZX84B27LT1GCT-ND | 4,83000 Kč | Similar |
| SZBZX84C27ET3G | onsemi | 0 | 488-SZBZX84C27ET3GCT-ND | 4,20000 Kč | Similar |




