
BZX84C27VDBZR | |
|---|---|
DigiKey Part Number | 296-BZX84C27VDBZRTR-ND - Tape & Reel (TR) 296-BZX84C27VDBZRCT-ND - Cut Tape (CT) 296-BZX84C27VDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27VDBZR |
Description | 27V ZENER DIODE IN SOT-23 PACKAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 100 | 2,62270 Kč | 262,27 Kč |
| 500 | 1,93560 Kč | 967,80 Kč |
| 1 000 | 1,71281 Kč | 1 712,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42933 Kč | 4 287,99 Kč |
| 6 000 | 1,28616 Kč | 7 716,96 Kč |
| 9 000 | 1,21312 Kč | 10 918,08 Kč |
| 15 000 | 1,13102 Kč | 16 965,30 Kč |
| 21 000 | 1,08237 Kč | 22 729,77 Kč |
| 30 000 | 1,03507 Kč | 31 052,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

