UTPSPL8MY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 217,11363 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 727,02000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 418,99000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 301,99000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 360,17000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 402,72000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 250,16200 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 595
Unit Price: 329,10000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 18
Unit Price: 347,66000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: 418,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 375,84000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 199,40000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTPSPL8MY

DigiKey Part Number
298-UTPSPL8MY-ND
Manufacturer
Manufacturer Product Number
UTPSPL8MY
Description
PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 26.25' (8.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
26.25' (8.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
73-8896-25Cinch Connectivity Solutions0116-73-8896-25-ND217,11363 KčParametric Equivalent
C601109027Belden Inc.0BEL27306-ND727,02000 KčParametric Equivalent
C6PATCH25WHStarTech.com105214-C6PATCH25WH-ND418,99000 KčParametric Equivalent
DK-1611-025/WHAssmann WSW Components0AE10547-ND301,99000 KčParametric Equivalent
MP-64RJ4528GW-025Amphenol Cables on Demand03272-MP-64RJ4528GW-025-ND360,17000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10653,96600 Kč6 539,66 Kč
Unit Price without VAT:653,96600 Kč
Unit Price with VAT:791,29886 Kč