TRD695PL-25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 199,40000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 217,11363 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 10
Unit Price: 418,99000 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 301,99000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 360,17000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 402,72000 Kč

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 250,16200 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 595
Unit Price: 329,10000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 18
Unit Price: 347,66000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 15
Unit Price: 418,99000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 653,96600 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695PL-25

DigiKey Part Number
5073-TRD695PL-25-ND
Manufacturer
Manufacturer Product Number
TRD695PL-25
Description
RJ45 C6 UTP 23SLD CMP WHT 25F
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
25.00' (7.62m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695WHT-25L-com05073-TRD695WHT-25-ND1 199,40000 KčParametric Equivalent
73-8896-25Cinch Connectivity Solutions0116-73-8896-25-ND217,11363 KčParametric Equivalent
C6PATCH25WHStarTech.com105214-C6PATCH25WH-ND418,99000 KčParametric Equivalent
DK-1611-025/WHAssmann WSW Components0AE10547-ND301,99000 KčParametric Equivalent
MP-64RJ4528GW-025Amphenol Cables on Demand03272-MP-64RJ4528GW-025-ND360,17000 KčParametric Equivalent
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 375,84000 Kč1 375,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 375,84000 Kč
Unit Price with VAT:1 664,76640 Kč