Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-64RJ45UNNW-025 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-025-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-025 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GW-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-025-ND | 360,17000 Kč | Parametric Equivalent |
| 73-8896-25 | Cinch Connectivity Solutions | 0 | 116-73-8896-25-ND | 217,11363 Kč | Parametric Equivalent |
| C6PATCH25WH | StarTech.com | 10 | 5214-C6PATCH25WH-ND | 418,99000 Kč | Parametric Equivalent |
| DK-1611-025/WH | Assmann WSW Components | 0 | AE10547-ND | 301,99000 Kč | Parametric Equivalent |
| N200-025-WH | Eaton Tripp Lite | 0 | TL1487-ND | 250,16200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,72000 Kč | 402,72 Kč |
| Unit Price without VAT: | 402,72000 Kč |
|---|---|
| Unit Price with VAT: | 487,29120 Kč |










