
C601109027 | |
|---|---|
DigiKey Part Number | BEL27306-ND |
Manufacturer | |
Manufacturer Product Number | C601109027 |
Description | PATCHCORD BCAT6+ CMR WHI 27FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 27.00' (8.23m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 27.00' (8.23m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTPSPL8MY | Panduit Corp | 0 | 298-UTPSPL8MY-ND | 653,96600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,02000 Kč | 727,02 Kč |
| 10 | 617,86500 Kč | 6 178,65 Kč |
| 25 | 579,18240 Kč | 14 479,56 Kč |
| 50 | 551,55280 Kč | 27 577,64 Kč |
| 100 | 525,24990 Kč | 52 524,99 Kč |
| 250 | 492,40588 Kč | 123 101,47 Kč |
| Unit Price without VAT: | 727,02000 Kč |
|---|---|
| Unit Price with VAT: | 879,69420 Kč |


