
UTP28X9 | |
|---|---|
DigiKey Part Number | 298-12931-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X9 |
Description | CABLE MOD 8P8C PLUG TO PLUG 9' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.00' (2.74m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White, Off |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,50000 Kč | 631,50 Kč |
| 10 | 587,20700 Kč | 5 872,07 Kč |
| 25 | 570,44800 Kč | 14 261,20 Kč |
| 50 | 558,05980 Kč | 27 902,99 Kč |
| 100 | 545,92820 Kč | 54 592,82 Kč |
| 250 | 530,26692 Kč | 132 566,73 Kč |
| 500 | 518,69922 Kč | 259 349,61 Kč |
| 1 000 | 507,36760 Kč | 507 367,60 Kč |
| 2 500 | 492,74239 Kč | 1 231 855,98 Kč |
| Unit Price without VAT: | 631,50000 Kč |
|---|---|
| Unit Price with VAT: | 764,11500 Kč |






