


T075X000VPM-BK | |
|---|---|
DigiKey Part Number | 298-T075X000VPM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T075X000VPM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.71" x 276.00" (18.0mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.71" x 276.00" (18.0mm x 7010.4mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,12000 Kč | 886,12 Kč |
| 10 | 823,92000 Kč | 8 239,20 Kč |
| 25 | 800,35960 Kč | 20 008,99 Kč |
| 50 | 782,96080 Kč | 39 148,04 Kč |
| 100 | 765,91670 Kč | 76 591,67 Kč |
| 250 | 743,91548 Kč | 185 978,87 Kč |
| 500 | 727,66596 Kč | 363 832,98 Kč |
| 1 000 | 711,74800 Kč | 711 748,00 Kč |
| Unit Price without VAT: | 886,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,20520 Kč |











