White Standard, Continuous Label 0.95" x 58.80" (24.0mm x 1493.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Standard, Continuous Label 0.95" x 58.80" (24.0mm x 1493.5mm)
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

T100X000MPM-BK

DigiKey Part Number
298-T100X000MPM-BK-ND
Manufacturer
Manufacturer Product Number
T100X000MPM-BK
Description
MP CASSETTE, CONTINUOUS TAPE, MA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Standard, Continuous Label 0.95" x 58.80" (24.0mm x 1493.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.95" x 58.80" (24.0mm x 1493.5mm)
Color
White
Material
-
For Use With/Related Products
-
Shelf Life
27 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1727,37000 Kč727,37 Kč
10676,38800 Kč6 763,88 Kč
25657,06960 Kč16 426,74 Kč
50642,79500 Kč32 139,75 Kč
100628,81240 Kč62 881,24 Kč
250610,76380 Kč152 690,95 Kč
500597,43342 Kč298 716,71 Kč
1 000584,37602 Kč584 376,02 Kč
Manufacturers Standard Package
Unit Price without VAT:727,37000 Kč
Unit Price with VAT:880,11770 Kč