White, Transparent Self Laminating Label 0.75" W x 14.0' L (19.1mm x 4.3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White, Transparent Self Laminating Label 0.75" W x 14.0' L (19.1mm x 4.3m)
M21-750-427
M21-750-427

M21-750-427

DigiKey Part Number
2267-M21-750-427-ND
Manufacturer
Manufacturer Product Number
M21-750-427
Description
LABEL 0.75" W X 14' L CLR/WH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 0.75" W x 14.0' L (19.1mm x 4.3m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
0.75" W x 14.0' L (19.1mm x 4.3m)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
BMP®21 PLUS Printer (Handheld), IDPAL™ Printer (Handheld)
Operating Temperature
-70°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1724,22000 Kč724,22 Kč
Manufacturers Standard Package
Unit Price without VAT:724,22000 Kč
Unit Price with VAT:876,30620 Kč