Handheld Dot Matrix Printer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld Dot Matrix Printer
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

MP75

DigiKey Part Number
298-MP75-ND
Manufacturer
Manufacturer Product Number
MP75
Description
MP75 MOBILE LABEL PRINTER, 0.75
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld Dot Matrix Printer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Handheld
Manufacturer
Panduit Corp
Type Attributes
Dot Matrix Printer
Series
Style
Barcodes, Labels
Packaging
Bulk
Includes
Adapter, USB Cable
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 259,48000 Kč2 259,48 Kč
102 100,58700 Kč21 005,87 Kč
252 040,31840 Kč51 007,96 Kč
501 995,81300 Kč99 790,65 Kč
1001 952,20200 Kč195 220,20 Kč
2501 895,89924 Kč473 974,81 Kč
5001 854,31298 Kč927 156,49 Kč
1 0001 813,57989 Kč1 813 579,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 259,48000 Kč
Unit Price with VAT:2 733,97080 Kč