White Standard, Continuous Label 0.47" x 276.00" (12.0mm x 7010.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Standard, Continuous Label 0.47" x 276.00" (12.0mm x 7010.4mm)
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

T050X000VPM-BK

DigiKey Part Number
298-T050X000VPM-BK-ND
Manufacturer
Manufacturer Product Number
T050X000VPM-BK
Description
MP CASSETTE, CONTINUOUS TAPE, VI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Standard, Continuous Label 0.47" x 276.00" (12.0mm x 7010.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.47" x 276.00" (12.0mm x 7010.4mm)
Color
White
Material
Vinyl
For Use With/Related Products
-
Shelf Life
27 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,77000 Kč756,77 Kč
10703,76900 Kč7 037,69 Kč
25683,66120 Kč17 091,53 Kč
50668,80720 Kč33 440,36 Kč
100654,25990 Kč65 425,99 Kč
250635,47760 Kč158 869,40 Kč
500621,60422 Kč310 802,11 Kč
1 000608,01179 Kč608 011,79 Kč
Manufacturers Standard Package
Unit Price without VAT:756,77000 Kč
Unit Price with VAT:915,69170 Kč