White Heat Shrinkable, Continuous Label 0.37" W x 8.2' L (9.4mm x 2.5m); Cable O.D. 0.07" ~ 0.21" (1.9mm ~ 5.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H000X034H1M

DigiKey Part Number
298-H000X034H1M-ND
Manufacturer
Manufacturer Product Number
H000X034H1M
Description
CONT HS MIL GRADE, .34"W X 8'L,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable, Continuous Label 0.37" W x 8.2' L (9.4mm x 2.5m); Cable O.D. 0.07" ~ 0.21" (1.9mm ~ 5.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable, Continuous
Label Size
0.37" W x 8.2' L (9.4mm x 2.5m); Cable O.D. 0.07" ~ 0.21" (1.9mm ~ 5.4mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Shelf Life
24 Months
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 598,58000 Kč1 598,58 Kč
21 563,93000 Kč3 127,86 Kč
31 543,98333 Kč4 631,95 Kč
51 519,24800 Kč7 596,24 Kč
71 503,15714 Kč10 522,10 Kč
101 486,28000 Kč14 862,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 598,58000 Kč
Unit Price with VAT:1 934,28180 Kč