
H000X044H1M | |
|---|---|
DigiKey Part Number | 298-H000X044H1M-ND |
Manufacturer | |
Manufacturer Product Number | H000X044H1M |
Description | MP CASSETTE, CONTINUOUS HEAT SHR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.480" W x 8.20' L (12.19mm x 2.50m) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyolefin |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable, Continuous | Base Product Number |
Label Size 0.480" W x 8.20' L (12.19mm x 2.50m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 870,32000 Kč | 1 870,32 Kč |
| 10 | 1 738,84800 Kč | 17 388,48 Kč |
| 25 | 1 688,99520 Kč | 42 224,88 Kč |
| 50 | 1 652,17280 Kč | 82 608,64 Kč |
| 100 | 1 616,10940 Kč | 161 610,94 Kč |
| 250 | 1 569,53820 Kč | 392 384,55 Kč |
| 500 | 1 535,14708 Kč | 767 573,54 Kč |
| 1 000 | 1 501,44751 Kč | 1 501 447,51 Kč |
| Unit Price without VAT: | 1 870,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 263,08720 Kč |








