
H000X064HPM | |
|---|---|
DigiKey Part Number | 298-H000X064HPM-ND |
Manufacturer | |
Manufacturer Product Number | H000X064HPM |
Description | CONT HS LABELS WH, 2:1 MILITARY- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.71" W x 8.2' L (18.0mm x 2.5m); Cable O.D. 0.22" ~ 0.43" (5.6mm ~ 10.9mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Panduit Corp | Material Polyolefin (PO) |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Label Type Heat Shrinkable, Continuous | Base Product Number |
Label Size 0.71" W x 8.2' L (18.0mm x 2.5m); Cable O.D. 0.22" ~ 0.43" (5.6mm ~ 10.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 167,10000 Kč | 2 167,10 Kč |
| 2 | 2 120,06500 Kč | 4 240,13 Kč |
| 3 | 2 092,99000 Kč | 6 278,97 Kč |
| 5 | 2 059,39800 Kč | 10 296,99 Kč |
| 7 | 2 037,55286 Kč | 14 262,87 Kč |
| 10 | 2 014,64100 Kč | 20 146,41 Kč |
| Unit Price without VAT: | 2 167,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 622,19100 Kč |








