Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X5YL | |
|---|---|
DigiKey Part Number | STPK6X5YL-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X5YL |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X1.5MYL | Panduit Corp | 24 | STP28X1.5MYL-ND | 648,84000 Kč | Parametric Equivalent |
| 1251580015 | Weidmüller | 0 | 1251580015-ND | 266,88000 Kč | Parametric Equivalent |
| 1308451577-E | METZ CONNECT USA Inc. | 0 | 1849-1308451577-E-ND | 223,10400 Kč | Parametric Equivalent |
| 1697693 | Phoenix Contact | 6 | 277-1697693-ND | 432,98000 Kč | Parametric Equivalent |
| 24441424 | LAPP | 20 | 5614-24441424-ND | 236,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 645,52100 Kč | 6 455,21 Kč |
| Unit Price without VAT: | 645,52100 Kč |
|---|---|
| Unit Price with VAT: | 781,08041 Kč |












