CAT6A-05YW-SFTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 266,88000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 223,10400 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 6
Unit Price: 432,98000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: 236,86000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 824,44000 Kč
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 10
Unit Price: 346,47000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 253,66000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 335,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: 648,84000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 645,52100 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 665,64000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-05YW-SFTP

DigiKey Part Number
4627-CAT6A-05YW-SFTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-05YW-SFTP
Description
CAT6A S/FTP 26AWG PVC 5.00' YW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251580015Weidmüller01251580015-ND266,88000 KčParametric Equivalent
1308451577-EMETZ CONNECT USA Inc.01849-1308451577-E-ND223,10400 KčParametric Equivalent
1697693Phoenix Contact6277-1697693-ND432,98000 KčParametric Equivalent
24441424LAPP205614-24441424-ND236,86000 KčParametric Equivalent
33452320150003HARTING01195-33452320150003-ND2 824,44000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,58000 Kč222,58 Kč
10189,12900 Kč1 891,29 Kč
25177,28200 Kč4 432,05 Kč
50168,81560 Kč8 440,78 Kč
100160,75650 Kč16 075,65 Kč
250150,69760 Kč37 674,40 Kč
500143,51084 Kč71 755,42 Kč
1 000136,66968 Kč136 669,68 Kč
Manufacturers Standard Package
Unit Price without VAT:222,58000 Kč
Unit Price with VAT:269,32180 Kč