Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

33452320150003 | |
|---|---|
DigiKey Part Number | 1195-33452320150003-ND |
Manufacturer | |
Manufacturer Product Number | 33452320150003 |
Description | PP RJ45 OV, PP CABLE HOOD,1,5M, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251580015 | Weidmüller | 0 | 1251580015-ND | 266,88000 Kč | Parametric Equivalent |
| 1308451577-E | METZ CONNECT USA Inc. | 0 | 1849-1308451577-E-ND | 223,10400 Kč | Parametric Equivalent |
| 1697693 | Phoenix Contact | 6 | 277-1697693-ND | 432,98000 Kč | Parametric Equivalent |
| 24441424 | LAPP | 20 | 5614-24441424-ND | 236,86000 Kč | Parametric Equivalent |
| CAT6A-05YW-SFTP | Ease Electronics | 0 | 4627-CAT6A-05YW-SFTP-ND | 233,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 824,44000 Kč | 2 824,44 Kč |
| Unit Price without VAT: | 2 824,44000 Kč |
|---|---|
| Unit Price with VAT: | 3 417,57240 Kč |












