Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X1.5MYL

DigiKey Part Number
STP28X1.5MYL-ND
Manufacturer
Manufacturer Product Number
STP28X1.5MYL
Description
CAT 6A 28AWG SHIELDED PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
4.92' (1.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1648,84000 Kč648,84 Kč
10603,48300 Kč6 034,83 Kč
25586,23880 Kč14 655,97 Kč
50573,51420 Kč28 675,71 Kč
100561,04140 Kč56 104,14 Kč
250544,94764 Kč136 236,91 Kč
500533,05942 Kč266 529,71 Kč
1 000521,41436 Kč521 414,36 Kč
2 500506,37996 Kč1 265 949,90 Kč
Manufacturers Standard Package
Unit Price without VAT:648,84000 Kč
Unit Price with VAT:785,09640 Kč