1308451577-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 266,88000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 6
Unit Price: 432,98000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: 236,86000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 824,44000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 233,71000 Kč
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 10
Unit Price: 346,47000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 253,66000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 19
Unit Price: 335,76000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 24
Unit Price: 648,84000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 645,52100 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 665,64000 Kč
Datasheet
Image for 1308451577-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308451577-E

DigiKey Part Number
1849-1308451577-E-ND
Manufacturer
Manufacturer Product Number
1308451577-E
Description
PATCH CORD CAT.6A AWG 26 1.5 M Y
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
4.92' (1.50m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1251580015Weidmüller01251580015-ND266,88000 KčParametric Equivalent
1697693Phoenix Contact6277-1697693-ND432,98000 KčParametric Equivalent
24441424LAPP205614-24441424-ND236,86000 KčParametric Equivalent
33452320150003HARTING01195-33452320150003-ND2 824,44000 KčParametric Equivalent
CAT6A-05YW-SFTPEase Electronics04627-CAT6A-05YW-SFTP-ND233,71000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10223,10400 Kč2 231,04 Kč
Manufacturers Standard Package
Unit Price without VAT:223,10400 Kč
Unit Price with VAT:269,95584 Kč