
CAT6A-5YL | |
|---|---|
DigiKey Part Number | 4958-CAT6A-5YL-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CAT6A-5YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 10 | 294,35000 Kč | 2 943,50 Kč |
| 25 | 275,92200 Kč | 6 898,05 Kč |
| 50 | 262,74800 Kč | 13 137,40 Kč |
| 100 | 250,21010 Kč | 25 021,01 Kč |
| 250 | 234,55604 Kč | 58 639,01 Kč |
| 500 | 223,37420 Kč | 111 687,10 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |

