STP6X2MIG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 534,53000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 248,82700 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 330,77000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 15
Unit Price: 385,62000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 385,62000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 446
Unit Price: 270,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 691,57000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 691,57000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP6X2MIG

DigiKey Part Number
298-12868-ND
Manufacturer
Manufacturer Product Number
STP6X2MIG
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
6.56' (2.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6XPC2MIGPanduit Corp0298-S6XPC2MIG-ND534,53000 KčParametric Equivalent
1308452033-EMETZ CONNECT USA Inc.01849-1308452033-E-ND248,82700 KčParametric Equivalent
13084C2033-EMETZ CONNECT USA Inc.01849-13084C2033-E-ND330,77000 KčParametric Equivalent
1367338Phoenix Contact15277-1367338-ND385,62000 KčParametric Equivalent
1523701Phoenix Contact0277-1523701-ND385,62000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1700,74000 Kč700,74 Kč
10651,60900 Kč6 516,09 Kč
25632,98960 Kč15 824,74 Kč
50619,23740 Kč30 961,87 Kč
100605,77090 Kč60 577,09 Kč
250588,38788 Kč147 096,97 Kč
500575,54590 Kč287 772,95 Kč
1 000562,96711 Kč562 967,11 Kč
2 500546,73027 Kč1 366 825,68 Kč
Manufacturers Standard Package
Unit Price without VAT:700,74000 Kč
Unit Price with VAT:847,89540 Kč