Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ASX-GRY-2M | |
|---|---|
DigiKey Part Number | 5073-TRD695ASX-GRY-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ASX-GRY-2M |
Description | TRD695ASX-GRY-2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ASR-GRY-2M | L-com | 0 | 5073-TRD695ASR-GRY-2M-ND | 691,57000 Kč | Parametric Equivalent |
| 1308452033-E | METZ CONNECT USA Inc. | 0 | 1849-1308452033-E-ND | 248,82700 Kč | Parametric Equivalent |
| 13084C2033-E | METZ CONNECT USA Inc. | 0 | 1849-13084C2033-E-ND | 330,77000 Kč | Parametric Equivalent |
| 1367338 | Phoenix Contact | 15 | 277-1367338-ND | 385,62000 Kč | Parametric Equivalent |
| 1523701 | Phoenix Contact | 0 | 277-1523701-ND | 385,62000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,57000 Kč | 691,57 Kč |
| Unit Price without VAT: | 691,57000 Kč |
|---|---|
| Unit Price with VAT: | 836,79970 Kč |








