TRD695ASR-GRY-2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 691,57000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 248,82700 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 330,77000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 15
Unit Price: 385,62000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 385,62000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 446
Unit Price: 270,91000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 534,53000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 700,74000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASR-GRY-2M

DigiKey Part Number
5073-TRD695ASR-GRY-2M-ND
Manufacturer
Manufacturer Product Number
TRD695ASR-GRY-2M
Description
TRD695ASR-GRY-2M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASX-GRY-2ML-com05073-TRD695ASX-GRY-2M-ND691,57000 KčParametric Equivalent
1308452033-EMETZ CONNECT USA Inc.01849-1308452033-E-ND248,82700 KčParametric Equivalent
13084C2033-EMETZ CONNECT USA Inc.01849-13084C2033-E-ND330,77000 KčParametric Equivalent
1367338Phoenix Contact15277-1367338-ND385,62000 KčParametric Equivalent
1523701Phoenix Contact0277-1523701-ND385,62000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1691,57000 Kč691,57 Kč
Manufacturers Standard Package
Unit Price without VAT:691,57000 Kč
Unit Price with VAT:836,79970 Kč