


1367338 | |
|---|---|
DigiKey Part Number | 277-1367338-ND |
Manufacturer | |
Manufacturer Product Number | 1367338 |
Description | RJ45 PATCH CABLE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,62000 Kč | 385,62 Kč |
| 10 | 279,54700 Kč | 2 795,47 Kč |
| Unit Price without VAT: | 385,62000 Kč |
|---|---|
| Unit Price with VAT: | 466,60020 Kč |

