
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LAPP | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1367338 | Phoenix Contact | 15 | 277-1367338-ND | 385,62000 Kč | Parametric Equivalent |
| TRD695ASX-GRY-2M | L-com | 0 | 5073-TRD695ASX-GRY-2M-ND | 691,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,91000 Kč | 270,91 Kč |
| 10 | 230,14000 Kč | 2 301,40 Kč |
| 25 | 215,72920 Kč | 5 393,23 Kč |
| 50 | 205,43080 Kč | 10 271,54 Kč |
| 100 | 195,62670 Kč | 19 562,67 Kč |
| 250 | 183,38660 Kč | 45 846,65 Kč |
| 500 | 174,64146 Kč | 87 320,73 Kč |
| 1 000 | 166,31656 Kč | 166 316,56 Kč |
| Unit Price without VAT: | 270,91000 Kč |
|---|---|
| Unit Price with VAT: | 327,80110 Kč |

