
STP6X3MIG | |
|---|---|
DigiKey Part Number | STP6X3MIG-ND |
Manufacturer | |
Manufacturer Product Number | STP6X3MIG |
Description | COPPER PATCH CORD, CAT 6A, INTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 9.84' (3.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Gray |
Part Status Active | Features Latch Lock, Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,50000 Kč | 787,50 Kč |
| 10 | 732,32000 Kč | 7 323,20 Kč |
| 25 | 711,38120 Kč | 17 784,53 Kč |
| 50 | 695,92720 Kč | 34 796,36 Kč |
| 100 | 680,78400 Kč | 68 078,40 Kč |
| 250 | 661,23948 Kč | 165 309,87 Kč |
| 500 | 646,80164 Kč | 323 400,82 Kč |
| 1 000 | 632,65827 Kč | 632 658,27 Kč |
| 2 500 | 614,40103 Kč | 1 536 002,57 Kč |
| Unit Price without VAT: | 787,50000 Kč |
|---|---|
| Unit Price with VAT: | 952,87500 Kč |



