Standard, Locking Black 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

S4-18-C0

DigiKey Part Number
298-13135-ND
Manufacturer
Manufacturer Product Number
S4-18-C0
Description
CBL TIE LOCKING BLACK 18LB 3.94"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.94")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bulk
Features
UV Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4"
Shelf Life
48 Months
Bundle Diameter
0.87" (22.10mm)
Shelf Life Start
Date of Manufacture
Width
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T18R0HSUVM4HellermannTyton1 1001436-T18R0HSUVM4-ND1,96542 KčSimilar
CT4BK18-C3M35 7003M115BKC-ND0,95940 KčParametric Equivalent
CT4BK18-M3M43 0083M115BKM-ND0,77144 KčParametric Equivalent
In-Stock: 25 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,92180 Kč92,18 Kč
2000,90200 Kč180,40 Kč
3000,89053 Kč267,16 Kč
5000,87552 Kč437,76 Kč
7000,86610 Kč606,27 Kč
1 0000,85591 Kč855,91 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92180 Kč
Unit Price with VAT:1,11538 Kč