Standard, Locking Black 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R0HSUVM4

DigiKey Part Number
1436-T18R0HSUVM4-ND
Manufacturer
Manufacturer Product Number
T18R0HSUVM4
Description
CBL TIE LOCKING BLACK 18LB 3.93"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
0.87" (22.10mm)
Manufacturer
HellermannTyton
Width
0.100" (2.54mm)
Series
Length - Actual
0.328' (100.00mm, 3.93")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,96542 Kč1 965,42 Kč
2 0001,87147 Kč3 742,94 Kč
3 0001,81860 Kč5 455,80 Kč
5 0001,75416 Kč8 770,80 Kč
7 0001,71298 Kč11 990,86 Kč
10 0001,67040 Kč16 704,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96542 Kč
Unit Price with VAT:2,37816 Kč