Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4BK18-C

DigiKey Part Number
3M115BKC-ND
Manufacturer
Manufacturer Product Number
CT4BK18-C
Description
CBL TIE LOCKING BLACK 18LB 4.10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.75" (19.05mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Tensile Strength
18 lbs (8.16 kg)
Packaging
Bag
Features
UV Resistant
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Black
Length - Approximate
4"
Shelf Life
60 Months
Bundle Diameter
0.75" (19.05mm)
Shelf Life Start
Date of Manufacture
Width
0.100" (2.54mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length - Actual
0.342' (104.24mm, 4.10")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 700
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1000,95940 Kč95,94 Kč
2000,91450 Kč182,90 Kč
3000,88843 Kč266,53 Kč
5000,85674 Kč428,37 Kč
7000,83660 Kč585,62 Kč
1 0000,81566 Kč815,66 Kč
Manufacturers Standard Package
Unit Price without VAT:0,95940 Kč
Unit Price with VAT:1,16087 Kč