
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bag | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 6" | Shelf Life 60 Months |
Bundle Diameter 1.25" (31.75mm) | Shelf Life Start Date of Manufacture |
Width 0.100" (2.54mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length - Actual 0.508' (154.94mm, 6.10") | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,78730 Kč | 178,73 Kč |
| 200 | 1,70075 Kč | 340,15 Kč |
| 300 | 1,65313 Kč | 495,94 Kč |
| 500 | 1,59420 Kč | 797,10 Kč |
| 700 | 1,55701 Kč | 1 089,91 Kč |
| 1 000 | 1,51807 Kč | 1 518,07 Kč |
| Unit Price without VAT: | 1,78730 Kč |
|---|---|
| Unit Price with VAT: | 2,16263 Kč |







