


S6-40-C | |
|---|---|
DigiKey Part Number | 298-13149-ND |
Manufacturer | |
Manufacturer Product Number | S6-40-C |
Description | CBL TIE LOCKING NAT 40LB 5.51" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.30" (33.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.459' (140.00mm, 5.51") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 5.5" | Shelf Life Start Date of Manufacture |
Bundle Diameter 1.30" (33.00mm) | Base Product Number |
Width 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,84670 Kč | 84,67 Kč |
| 200 | 0,82795 Kč | 165,59 Kč |
| 300 | 0,81683 Kč | 245,05 Kč |
| 500 | 0,80378 Kč | 401,89 Kč |
| 700 | 0,79489 Kč | 556,42 Kč |
| 1 000 | 0,78542 Kč | 785,42 Kč |
| Unit Price without VAT: | 0,84670 Kč |
|---|---|
| Unit Price with VAT: | 1,02451 Kč |



