Direct



S4-18-C | |
|---|---|
DigiKey Part Number | 298-13134-ND |
Manufacturer | |
Manufacturer Product Number | S4-18-C |
Description | CBL TIE LOCKING NAT 18LB 3.94" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 4" | Shelf Life Start Date of Manufacture |
Bundle Diameter 0.87" (22.10mm) | Base Product Number |
Width 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4-18-M | Panduit Corp | 12 000 | 298-13136-ND | 0,35579 Kč | Parametric Equivalent |
| T18R0HSUVM4 | HellermannTyton | 1 100 | 1436-T18R0HSUVM4-ND | 1,96542 Kč | Direct |
| 111-02586 | HellermannTyton | 0 | 1436-111-02586-ND | 1,37041 Kč | Parametric Equivalent |
| CT4NT18-C | 3M | 55 800 | 3M115C-ND | 0,95940 Kč | Parametric Equivalent |
| CT4NT18-M | 3M | 32 681 | 3M115M-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76120 Kč | 76,12 Kč |
| 200 | 0,74560 Kč | 149,12 Kč |
| 300 | 0,73550 Kč | 220,65 Kč |
| 500 | 0,72326 Kč | 361,63 Kč |
| 700 | 0,71534 Kč | 500,74 Kč |
| 1 000 | 0,70700 Kč | 707,00 Kč |
| Unit Price without VAT: | 0,76120 Kč |
|---|---|
| Unit Price with VAT: | 0,92105 Kč |







