


S6-40-C0 | |
|---|---|
DigiKey Part Number | 298-13150-ND |
Manufacturer | |
Manufacturer Product Number | S6-40-C0 |
Description | CBL TIE LOCKING BLACK 40LB 5.51" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.30" (33.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.459' (140.00mm, 5.51") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 5.5" | Shelf Life 48 Months |
Bundle Diameter 1.30" (33.00mm) | Shelf Life Start Date of Manufacture |
Width 0.140" (3.56mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5209CDT | American Electrical Inc. | 2 | 288-5209CDT-ND | 4 898,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,03230 Kč | 103,23 Kč |
| 200 | 1,00940 Kč | 201,88 Kč |
| 300 | 0,99550 Kč | 298,65 Kč |
| 500 | 0,97938 Kč | 489,69 Kč |
| 700 | 0,96859 Kč | 678,01 Kč |
| 1 000 | 0,95706 Kč | 957,06 Kč |
| Unit Price without VAT: | 1,03230 Kč |
|---|---|
| Unit Price with VAT: | 1,24908 Kč |


