
5209CDT | |
|---|---|
DigiKey Part Number | 288-5209CDT-ND |
Manufacturer | |
Manufacturer Product Number | 5209CDT |
Description | CBL TIE LCK BLU 40LB 5.51" 100PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Blue 1.30" (33.00mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.140" (3.56mm) |
Manufacturer American Electrical Inc. | Length - Actual 0.459' (140.00mm, 5.51") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features Metal Detectable |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.5" | Color Blue |
Bundle Diameter 1.30" (33.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,15000 Kč | 335,15 Kč |
| 10 | 284,74000 Kč | 2 847,40 Kč |
| 25 | 266,90880 Kč | 6 672,72 Kč |
| 50 | 254,16600 Kč | 12 708,30 Kč |
| 100 | 242,03850 Kč | 24 203,85 Kč |
| 300 | 223,99920 Kč | 67 199,76 Kč |
| 500 | 216,07924 Kč | 108 039,62 Kč |
| 1 000 | 205,78038 Kč | 205 780,38 Kč |
| Unit Price without VAT: | 335,15000 Kč |
|---|---|
| Unit Price with VAT: | 405,53150 Kč |

