Wire Pin Terminal Connector 18-22 AWG - Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-P47B-3K

DigiKey Part Number
298-PV18-P47B-3KTR-ND - Tape & Reel (TR)
298-PV18-P47B-3KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV18-P47B-3K
Description
CONN WIRE PIN TERM 18-22AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG - Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Pin Diameter
Circular - 0.080" (2.03mm) Dia
Length - Pin
0.394" (10.00mm)
Length - Overall
0.890" (22.61mm)
Wire Gauge
18-22 AWG
Insulation Diameter
0.150" (3.81mm)
Insulation
Insulated
Termination
Crimp
Features
Butted Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Material - Insulation
Vinyl
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1011,70400 Kč117,04 Kč
2511,36720 Kč284,18 Kč
5011,12280 Kč556,14 Kč
10010,88290 Kč1 088,29 Kč
25010,57552 Kč2 643,88 Kč
50010,34734 Kč5 173,67 Kč
1 00010,12442 Kč10 124,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,78025 Kč29 340,75 Kč
6 0009,56884 Kč57 413,04 Kč
9 0009,44717 Kč85 024,53 Kč
15 0009,29599 Kč139 439,85 Kč
21 0009,19761 Kč193 149,81 Kč
30 0009,09448 Kč272 834,40 Kč
75 0008,83441 Kč662 580,75 Kč
150 0008,64230 Kč1 296 345,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč