
KSW24B-0100 | |
|---|---|
DigiKey Part Number | K651-ND |
Manufacturer | |
Manufacturer Product Number | KSW24B-0100 |
Description | WIRE 24 AWG BLUE 100 FT CSW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Wrap 24 AWG Blue Polyvinylidene Fluoride (PVDF) 100' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Polyvinylidene Fluoride (PVDF) |
Manufacturer Jonard Tools | Jacket (Insulation) Diameter 0.030" (0.76mm) |
Series | Conductor Material Copper, Bare |
Packaging Spool | Conductor Plating Silver |
Part Status Active | Jacket Color Blue |
Wire Gauge 24 AWG | Ratings UL Style 1422 |
Conductor Diameter 0.019" (0.50mm) | Operating Temperature 105°C |
Length 100' (30.5m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,72000 Kč | 909,72 Kč |
| 2 | 866,02500 Kč | 1 732,05 Kč |
| 3 | 841,38000 Kč | 2 524,14 Kč |
| 5 | 811,11200 Kč | 4 055,56 Kč |
| 7 | 791,73429 Kč | 5 542,14 Kč |
| 10 | 791,46600 Kč | 7 914,66 Kč |
| Unit Price without VAT: | 909,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,76120 Kč |





