KSW24W-0100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Jonard Tools
In Stock: 43
Unit Price: 36,18000 Kč
Datasheet
Wire Wrap 24 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSW24W-0100

DigiKey Part Number
K654-ND
Manufacturer
Manufacturer Product Number
KSW24W-0100
Description
WIRE 24AWG WHITE 100 FT CSW
Customer Reference
Detailed Description
Wire Wrap 24 AWG White Polyvinylidene Fluoride (PVDF) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Manufacturer
Jonard Tools
Jacket (Insulation) Diameter
0.030" (0.76mm)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Obsolete
Jacket Color
White
Wire Gauge
24 AWG
Ratings
UL Style 1422
Conductor Diameter
0.019" (0.50mm)
Operating Temperature
105°C
Length
100' (30.5m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R24W-0100Jonard Tools43K519-ND36,18000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
WIRE 24 AWG BLUE 100 FT CSW
In-Stock: 3
Unit Price: 909,72000 Kč
WIRE 24 AWG BLACK 100 FT CSW
In-Stock: 9
Unit Price: 909,72000 Kč
WIRE 24 AWG RED 100 FT CSW
In-Stock: 13
Unit Price: 909,72000 Kč
WIRE 24AWG YELLOW 100 FT CSW
In-Stock: 0
Unit Price: 713,88000 Kč