20 AWG Hook-Up Wire 7/28 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8502 010100

DigiKey Part Number
BEL1638-100-ND
Manufacturer
Manufacturer Product Number
8502 010100
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 752,13000 Kč3 752,13 Kč
23 569,55500 Kč7 139,11 Kč
33 466,28000 Kč10 398,84 Kč
53 339,73200 Kč16 698,66 Kč
73 258,47000 Kč22 809,29 Kč
103 174,10000 Kč31 741,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3 752,13000 Kč
Unit Price with VAT:4 540,07730 Kč